Part Details for 1206N100J102CT by Walsin Technology Corporation
Overview of 1206N100J102CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206N100J102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1206N100J102CT-ND
|
DigiKey | CAP CER 10PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8992 In Stock |
|
$0.0283 / $0.2300 | Buy Now |
DISTI #
791-1206N100J102CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF +-5% 1000V RoHS: Compliant | 10835 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 10 pF, 1 kV, 5%, C0G (NP0), 1206 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0275 / $0.0299 | Buy Now |
DISTI #
1206N100J102CT
|
TME | Capacitor: ceramic, MLCC, 10pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0134 | RFQ |
DISTI #
1206N100J102CT
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 pF, 1 kV, ? 5%, C0G (NP0), 1206 [3216 Metric] (Alt: 1206N100J102CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1206N100J102CT
1206N100J102CT CAD Models
1206N100J102CT Part Data Attributes
|
1206N100J102CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206N100J102CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206N100J102CT
This table gives cross-reference parts and alternative options found for 1206N100J102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N100J102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH31N100J102CG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206N100J102CT vs SH31N100J102CG |