Part Details for 1206L300SL16ARG by Lute Technology
Overview of 1206L300SL16ARG by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206L300SL16ARG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 3A 50A 6A 1206 Resettable Fuses ROHS | 1238 |
|
$0.0647 / $0.1193 | Buy Now |