-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206L260SLTHYR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3237
|
Newark | Fuse, Resettable Ptc, 6Vdc, 2.6A, Smd, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Rang... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.8050 | Buy Now |
DISTI #
18-1206L260SLTHYRCT-ND
|
DigiKey | PTC RESET FUSE 6V 2.6A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
4064 In Stock |
|
$0.6875 / $1.7800 | Buy Now |
DISTI #
576-1206L260SLTHYR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2.6A RoHS: Compliant | 10238 |
|
$0.7290 / $1.7800 | Buy Now |
DISTI #
75572287
|
RS | PTC 6V POLYFUSE SURF MOUNT 1206 SL 2.60A | Littelfuse 1206L260SLTHYR Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.7580 | Buy Now |
DISTI #
1206L260SLTHYR
|
TTI | Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2.6A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.7220 | Buy Now |
DISTI #
000000000007265144
|
Sager | PTC 6V POLYFUSE SURF MOUNT 1206 SL 2.60A Min Qty: 4000 | 0 |
|
Buy Now | |
|
Vyrian | Resistors | 13143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L260SLTHYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L260SLTHYR
Littelfuse Inc
PTC Resettable Fuse
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |