Part Details for 1206L110/13.2NR by Lute Technology
Overview of 1206L110/13.2NR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206L110/13.2NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 13.2V 1.1A 100A 2.2A 1206 Resettable Fuses ROHS | 5030 |
|
$0.0266 / $0.0499 | Buy Now |