-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.35ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8191
|
Newark | Fuse, Resettable Ptc, 1206, 13.2Vdc, 750Ma, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:13.2Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.2S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1206L075/13.2WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26332 |
|
$0.1650 | Buy Now |
DISTI #
28X2636
|
Newark | Fuse, Resettable Ptc, 1206, 13.2Vdc, 750Ma, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:13.2Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.2S Rohs Compliant: Yes |Littelfuse 1206L075/13.2WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2080 | Buy Now |
DISTI #
1206L075/13.2WRCT-ND
|
DigiKey | PTC RESET FUSE 13.2V 750MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22831 In Stock |
|
$0.1855 / $0.5000 | Buy Now |
DISTI #
576-1206L075/13.2WR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 RoHS: Compliant | 14513 |
|
$0.1850 / $0.4900 | Buy Now |
DISTI #
72244510
|
RS | Fuse, Resettable, 1206L Series, PTC, Surface Mount, 13.2V, 750mA | Littelfuse 1206L075/13.2WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | 1206L Series 1206 13.2 V 750 mA Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | 1206L Series 1206 13.2 V 750 mA Surface Mount POLYFUSE® Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1810 / $0.1940 | Buy Now |
|
Bristol Electronics | 1128 |
|
RFQ | ||
DISTI #
1206L075/13.2WR
|
TTI | Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1810 / $0.1880 | Buy Now |
DISTI #
1206L075/13.2WR
|
TME | Fuse: PTC polymer, 750mA, SMD, 1206L Min Qty: 1 | 1463 |
|
$0.2380 / $0.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L075/13.2WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L075/13.2WR
Littelfuse Inc
PTC Resettable Fuse, 0.35ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |