Part Details for 1206L035/16WR by Littelfuse Inc
Overview of 1206L035/16WR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1206L035/16WR
1206L035/16WR CAD Models
1206L035/16WR Part Data Attributes
|
1206L035/16WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L035/16WR
Littelfuse Inc
PTC Resettable Fuse, 1.2ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE 0.3 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
Alternate Parts for 1206L035/16WR
This table gives cross-reference parts and alternative options found for 1206L035/16WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206L035/16WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206L035/16 | PTC Resettable Fuse, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 1206L035/16WR vs 1206L035/16 |
1206L035/16YR | PTC Resettable Fuse, 0.75ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | 1206L035/16WR vs 1206L035/16YR |
1206L035/16YR-A | PTC Resettable Fuse, | Littelfuse Inc | 1206L035/16WR vs 1206L035/16YR-A |