Part Details for 1206L005/30NRT by Lute Technology
Overview of 1206L005/30NRT by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206L005/30NRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 50mA 50A 150mA 1206 Resettable Fuses ROHS | 490 |
|
$0.1207 / $0.1280 | Buy Now |