Part Details for 1206J6300121KXT by Syfer Technology
Overview of 1206J6300121KXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206J6300121KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206J6300121KXT-ND
|
DigiKey | CAP CER 120PF 630V X7R 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1462 | Buy Now |
Part Details for 1206J6300121KXT
1206J6300121KXT CAD Models
1206J6300121KXT Part Data Attributes
|
1206J6300121KXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206J6300121KXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J6300121KXT
This table gives cross-reference parts and alternative options found for 1206J6300121KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J6300121KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F6300121KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6300121KXT vs 1206F6300121KXR |
1206A6300121KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6300121KXT vs 1206A6300121KXB |
1206J6300121KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206 | Syfer Technology | 1206J6300121KXT vs 1206J6300121KXR |
1206A6300121KXC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206, | Knowles Capacitors | 1206J6300121KXT vs 1206A6300121KXC |
1206H6300121KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6300121KXT vs 1206H6300121KXR |
1206H6300121KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6300121KXT vs 1206H6300121KXB |
1206Y6300121KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206 | Syfer Technology | 1206J6300121KXT vs 1206Y6300121KXT |
1206Y6300121KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6300121KXT vs 1206Y6300121KXT |
1206J6300121KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J6300121KXT vs 1206J6300121KXT |
1206Y6300121KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206 | Syfer Technology | 1206J6300121KXT vs 1206Y6300121KXR |