Part Details for 1206J2K00102KXT by Syfer Technology
Overview of 1206J2K00102KXT by Syfer Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206J2K00102KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1047-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16822 In Stock |
|
$0.1250 / $0.6500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.001uF, SURFACE MOUNT, 1206 | 2796 |
|
$0.1209 / $0.2790 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.001uF, SURFACE MOUNT, 1206 | 2400 |
|
$0.4410 / $1.2600 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.001uF, SURFACE MOUNT, 1206 | 2200 |
|
$0.1860 / $0.9300 | Buy Now |
Part Details for 1206J2K00102KXT
1206J2K00102KXT CAD Models
1206J2K00102KXT Part Data Attributes
|
1206J2K00102KXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206J2K00102KXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J2K00102KXT
This table gives cross-reference parts and alternative options found for 1206J2K00102KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J2K00102KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H2K00102KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2K00102KXT vs 1206H2K00102KXR |
1206Y2K00102KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2K00102KXT vs 1206Y2K00102KXT |
1206B102K202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | PILKOR Electronics Co Ltd | 1206J2K00102KXT vs 1206B102K202NT |
1206B102K202YM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | 1206J2K00102KXT vs 1206B102K202YM |
1206A2K00102KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2K00102KXT vs 1206A2K00102KXR |
CL31B102KJHNLNB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | 1206J2K00102KXT vs CL31B102KJHNLNB |
1206P2K00102KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | 1206J2K00102KXT vs 1206P2K00102KXB |
C1206X7R102K202NPL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Eyang Technology Development Co Ltd | 1206J2K00102KXT vs C1206X7R102K202NPL |
1206J2K00102KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2K00102KXT vs 1206J2K00102KXT |
1206B102K202V | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Knowles Capacitors | 1206J2K00102KXT vs 1206B102K202V |