Part Details for 1206J1K22P70BCT by Syfer Technology
Overview of 1206J1K22P70BCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206J1K22P70BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206J1K22P70BCT-ND
|
DigiKey | CAP CER 2.7PF 1.2KV C0G/NP0 1206 Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4345 | Buy Now |
Part Details for 1206J1K22P70BCT
1206J1K22P70BCT CAD Models
1206J1K22P70BCT Part Data Attributes
|
1206J1K22P70BCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206J1K22P70BCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206J1K22P70BCT
This table gives cross-reference parts and alternative options found for 1206J1K22P70BCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J1K22P70BCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206H1K22P70BCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1206, | Knowles Capacitors | 1206J1K22P70BCT vs 1206H1K22P70BCB |
1206H1K22P70BCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K22P70BCT vs 1206H1K22P70BCR |
1206Y1K22P70BCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K22P70BCT vs 1206Y1K22P70BCR |
1206Y1K22P70BCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1206, | Knowles Capacitors | 1206J1K22P70BCT vs 1206Y1K22P70BCB |
1206J1K22P70BCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1206 | Syfer Technology | 1206J1K22P70BCT vs 1206J1K22P70BCR |
1206A1K22P70BCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K22P70BCT vs 1206A1K22P70BCR |
1206H1K22P70BCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K22P70BCT vs 1206H1K22P70BCT |
1206J1K22P7BCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K22P70BCT vs 1206J1K22P7BCB |
1206F1K22P70BCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K22P70BCT vs 1206F1K22P70BCR |
1206J1K22P70BCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J1K22P70BCT vs 1206J1K22P70BCT |