Datasheets
1206J0500221FCT by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 1206J0500221FCT by Syfer Technology

Overview of 1206J0500221FCT by Syfer Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1206J0500221FCT

Part # Distributor Description Stock Price Buy
DISTI # 1206J0500221FCT-ND
DigiKey CAP CER 220PF 50V C0G/NP0 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.5753
$0.5753 Buy Now
Bristol Electronics   2500
RFQ
Quest Components   2000
  • 1 $1.8550
  • 217 $0.7420
  • 1,079 $0.6493
$0.6493 / $1.8550 Buy Now

Part Details for 1206J0500221FCT

1206J0500221FCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206J0500221FCT Part Data Attributes

1206J0500221FCT Syfer Technology
Buy Now Datasheet
Compare Parts:
1206J0500221FCT Syfer Technology Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SYFER TECHNOLOGY LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.7 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 1206J0500221FCT

This table gives cross-reference parts and alternative options found for 1206J0500221FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J0500221FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206N221F500PH-HB Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206N221F500PH-HB
1206H0500221FCTS02A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206H0500221FCTS02A
1206N221F500SHTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206N221F500SHTM
1206J0500221FQT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J0500221FCT vs 1206J0500221FQT
1206J0500221FCR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206J0500221FCT vs 1206J0500221FCR
1206N221F500VW Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206N221F500VW
1206N221F500VHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206N221F500VHT
1206RN221F500CWM Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206RN221F500CWM
1206A0500221FCQS02A Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206A0500221FCQS02A
1206N221F500YHW-HK Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, Knowles Capacitors 1206J0500221FCT vs 1206N221F500YHW-HK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206J0500221FCT by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206J0500221FCT by Syfer Technology

Select Manufacturer
Which Manufacturer of 1206J0500221FCT would you like to use for your alert(s)?
  • Please alert me when 1206J0500221FCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206J0500221FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206J0500221FCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206J0500221FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206J0500221FCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206J0500221FCT by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: