Part Details for 1206J0500184MXTE03 by Syfer Technology
Overview of 1206J0500184MXTE03 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206J0500184MXTE03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1206J0500184MXTE03-ND
|
DigiKey | CAP CER 0.18UF 50V X7R 1206 Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2555 | Buy Now |
Part Details for 1206J0500184MXTE03
1206J0500184MXTE03 CAD Models
1206J0500184MXTE03 Part Data Attributes
|
1206J0500184MXTE03
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206J0500184MXTE03
Syfer Technology
Feed Through Capacitor, 2 Function(s), 50V, EIA STD PACKAGE SIZE 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Capacitance | 180000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | REEL | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |