Part Details for 1206GC102KAT1A by Kyocera AVX Components
Overview of 1206GC102KAT1A by Kyocera AVX Components
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206GC102KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M6892
|
Newark | Ceramic Capacitor 1000Pf 2000V, X7R, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206GC102KAT1A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57187 |
|
$0.0740 | Buy Now |
DISTI #
44X0970
|
Newark | Mlc Hi Voltage Mfg/T&r Rohs Compliant: Yes |Kyocera Avx 1206GC102KAT1A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
478-2956-1-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
260852 In Stock |
|
$0.0586 / $0.3200 | Buy Now |
DISTI #
1206GC102KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206GC102KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 128000 |
|
$0.0692 / $0.0753 | Buy Now |
DISTI #
1206GC102KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206GC102KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0692 / $0.0753 | Buy Now |
DISTI #
1206GC102KAT1A\\SB
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206GC102KAT1A\\SB) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
62W2273
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 62W2273) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.1590 / $0.2810 | Buy Now |
DISTI #
18M6892
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2000 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 18M6892) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1160 / $0.2810 | Buy Now |
DISTI #
581-1206GC102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10% RoHS: Compliant | 114261 |
|
$0.0570 / $0.3100 | Buy Now |
DISTI #
70001740
|
RS | Capacitor, Ceramic, Cap 1000 pF Tol 10%, SMT, 2000V, X7R, TR | AVX 1206GC102KAT1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3176 |
|
$0.2230 / $0.2750 | Buy Now |
Part Details for 1206GC102KAT1A
1206GC102KAT1A CAD Models
1206GC102KAT1A Part Data Attributes:
|
1206GC102KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206GC102KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 2000V, ±10%, X7R, 1206 (3216 mm), 0.060"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206GC102KAT1A
This table gives cross-reference parts and alternative options found for 1206GC102KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206GC102KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R102KE8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 1206GC102KAT1A vs 1206X7R102KE8AB |
1206X7R102KE8ST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 1206GC102KAT1A vs 1206X7R102KE8ST |
NMC-H1206X7R102K2KVTRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | NIC Components Corp | 1206GC102KAT1A vs NMC-H1206X7R102K2KVTRPLP3KF |
1206X7R102KE8AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 1206GC102KAT1A vs 1206X7R102KE8AT |
1206X7R102KW8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 1206GC102KAT1A vs 1206X7R102KW8AB |
KGM31AR73D102KU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206GC102KAT1A vs KGM31AR73D102KU |
1206X7R102KC8AB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 1206GC102KAT1A vs 1206X7R102KC8AB |
1206X7R102KC8SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 1206GC102KAT1A vs 1206X7R102KC8SB |
KGM31AR73D102KL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206GC102KAT1A vs KGM31AR73D102KL |