-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-101XFLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1206CS-101XFLC
|
Mouser Electronics | RF Inductors - SMD 1206 100nH Unshld 850mA 260mOhms RoHS: Compliant | 5967 |
|
$0.7280 / $1.6100 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 1% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1582 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206CS-101XFLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-101XFLC
Coilcraft Inc
General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for 1206CS-101XFLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-101XFLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CS-101XFSB | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFSB |
1206CS-101XFRB | General Purpose Inductor, | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFRB |
1206CS-101XFTD | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFTD |
1206CS-101XFED | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFED |
1206CS-101XFEB | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFEB |
1206CS-101XFSD | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFSD |
1206CS-101XFLB | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFLB |
1206CS-101XFRC | General Purpose Inductor, | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFRC |
1206CS-101XFLD | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFLD |
1206CS-101XFTB | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XFLC vs 1206CS-101XFTB |