-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206CC153KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H5326
|
Newark | Capacitor, ceramic,15000Pf,600Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyo... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
1206CC153KAT1A-ND
|
DigiKey | CAP CER 0.015UF 630V X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3147 | Buy Now |
DISTI #
1206CC153KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 630 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2289 / $0.2499 | Buy Now |
DISTI #
581-1206CC153K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .015uF X7R 1206 10% Tol HV RoHS: Compliant | 3050 |
|
$0.2930 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.2700 | Buy Now |
DISTI #
1206CC153KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 0015 uF 630 V 10 X7R 1206 3216 Metric - Tape and Reel (Alt: 1206CC153K... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1206CC153KAT1A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.015 uF, 630 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: 1206CC153KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days |
8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206CC153KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206CC153KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206CC153KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CC153KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHV1206A630153KXTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 1206CC153KAT1A vs CHV1206A630153KXTD |
1206CC153KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | 1206CC153KAT1A vs 1206CC153KA12A |
NMC-H1206X7R153K630TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | 1206CC153KAT1A vs NMC-H1206X7R153K630TRPLPF |
NMC-H1206X7R153K630TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | 1206CC153KAT1A vs NMC-H1206X7R153K630TRPF |
CHV1206X630153KXTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 1206CC153KAT1A vs CHV1206X630153KXTD |
1206CC153KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1206CC153KAT1A vs 1206CC153KAZ4A |
1206CC153KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1206CC153KAT1A vs 1206CC153KAZ2A |
C1206X7R631-153KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | 1206CC153KAT1A vs C1206X7R631-153KNP |
C1206X7R631-153KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | 1206CC153KAT1A vs C1206X7R631-153KPE |
C1206X7R631-153KPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | 1206CC153KAT1A vs C1206X7R631-153KPP |