-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9056
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 2 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206B102K202CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8485 |
|
$0.0850 / $0.1650 | Buy Now |
DISTI #
58Y7942
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 2 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin 1206B102K202CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0540 | Buy Now |
DISTI #
1206B102K202CT-ND
|
DigiKey | CAP CER 1000PF 2KV X7R 1206 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0177 | Buy Now |
DISTI #
791-1206B102K202CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-10% 2000V RoHS: Compliant | 0 |
|
$0.0330 / $0.2400 | Order Now |
|
Future Electronics | 1206 1 nF 2 kV ±10 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0324 / $0.0379 | Buy Now |
DISTI #
77781853
|
Verical | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4070 Package Multiple: 10 | Americas - 235120 |
|
$0.0172 / $0.0205 | Buy Now |
DISTI #
77776519
|
Verical | Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 3450 Package Multiple: 10 | Americas - 36500 |
|
$0.0229 / $0.0242 | Buy Now |
DISTI #
1206B102K202CT
|
TME | Capacitor: ceramic, MLCC, 1nF, 2kV, X7R, ±10%, SMD, 1206, 1.6mm Min Qty: 10 | 36500 |
|
$0.0158 / $0.1461 | Buy Now |
DISTI #
1206B102K202
|
TME | Capacitor: ceramic, 1nF, 2kV, X7R, ±10%, SMD, 1206, 1.25mm Min Qty: 10 | 235120 |
|
$0.0132 / $0.1279 | Buy Now |
|
Chip1Cloud | CAP CER 1000PF 2KV X7R 1206 | 241000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206B102K202CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206B102K202CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |