Part Details for 1206ASM-R39J-08 by FASTRON GmBH
Overview of 1206ASM-R39J-08 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR39J0HD | Murata Manufacturing Co Ltd | Fixed IND 390nH 620mA POWRTRN |
Price & Stock for 1206ASM-R39J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1206ASM-R39J-08
|
Mouser Electronics | RF Inductors - SMD 390nH 5% tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.2070 / $0.2320 | Order Now |
DISTI #
V72:2272_18541677
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.39uH 5% 50MHz 55Q-Factor Ceramic 0.53A 0.75Ohm DCR 1206 Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Container: Cut Strips | Americas - 792 |
|
$0.0754 / $0.0831 | Buy Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 390nH ±5% - Q: 55 - DCR: 0.75 - Imax: 530mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2210 / $0.2583 | Buy Now |
DISTI #
25934770
|
Verical | Inductor RF Chip Molded Wirewound 0.39uH 5% 50MHz 55Q-Factor Ceramic 0.53A 0.75Ohm DCR 1206 Automotive T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1741 | Americas - 792 |
|
$0.0754 / $0.0792 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 390nH, Tolerance: 5%, Q min: 55, DCR max: 0.75?, Rated DC Current max: 530mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2300 / $0.2900 | Buy Now |
Part Details for 1206ASM-R39J-08
1206ASM-R39J-08 CAD Models
1206ASM-R39J-08 Part Data Attributes
|
1206ASM-R39J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1206ASM-R39J-08
FASTRON GmBH
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.53 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 150MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 1206ASM-R39J-08
This table gives cross-reference parts and alternative options found for 1206ASM-R39J-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ASM-R39J-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST376RAA391JTH | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206 | Coilcraft Inc | 1206ASM-R39J-08 vs ST376RAA391JTH |
1206AS-R39J-04 | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | FASTRON GmBH | 1206ASM-R39J-08 vs 1206AS-R39J-04 |
1206AS-R39J-01 | General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | FASTRON GmBH | 1206ASM-R39J-08 vs 1206AS-R39J-01 |