Part Details for 1206ZC684JA72A by Kyocera AVX Components
Overview of 1206ZC684JA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206ZC684JA72A
1206ZC684JA72A CAD Models
1206ZC684JA72A Part Data Attributes
|
1206ZC684JA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZC684JA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206ZC684JA72A
This table gives cross-reference parts and alternative options found for 1206ZC684JA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZC684JA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC06ZC684JZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZB1SA1 |
VJ1206Y684JXQRW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 1206ZC684JA72A vs VJ1206Y684JXQRW1BC |
BC06ZC684JZJ1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZJ1SA2 |
BC06ZC684JZT3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZT3SA1 |
BC06ZC684JZT6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZT6SA3 |
BC06ZC684JZJ9AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZJ9AA1 |
BC06ZC684JZT9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZT9SA1 |
BC06ZC684JZT1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZT1SA3 |
BC06ZC684JZB9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZB9SA1 |
BC06ZC684JZT1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1206, CHIP | 1206ZC684JA72A vs BC06ZC684JZT1SA1 |