Part Details for 1206Y5000820GFT by Knowles Capacitors
Overview of 1206Y5000820GFT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y5000820GFT
1206Y5000820GFT CAD Models
1206Y5000820GFT Part Data Attributes
|
1206Y5000820GFT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206Y5000820GFT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206Y5000820GFT
This table gives cross-reference parts and alternative options found for 1206Y5000820GFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y5000820GFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J5000820GFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206Y5000820GFT vs 1206J5000820GFR |
1206CG820GDBB2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206Y5000820GFT vs 1206CG820GDBB2 |
CHQ1206J500820GQT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 1206Y5000820GFT vs CHQ1206J500820GQT |
1206CG820GDBB0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206Y5000820GFT vs 1206CG820GDBB0 |
1206CG820GDB20 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206Y5000820GFT vs 1206CG820GDB20 |
1206A5000820GFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y5000820GFT vs 1206A5000820GFR |
1206H5000820GFR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y5000820GFT vs 1206H5000820GFR |
1206CG820GDB22 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.000082uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206Y5000820GFT vs 1206CG820GDB22 |
1206M820G501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y5000820GFT vs 1206M820G501ET |
1206J5000820GQR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y5000820GFT vs 1206J5000820GQR |