Part Details for 1206Y2000221JFR by Syfer Technology
Overview of 1206Y2000221JFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y2000221JFR
1206Y2000221JFR CAD Models
1206Y2000221JFR Part Data Attributes
|
1206Y2000221JFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206Y2000221JFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206Y2000221JFR
This table gives cross-reference parts and alternative options found for 1206Y2000221JFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y2000221JFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR1206NPO221J4P1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206Y2000221JFR vs HR1206NPO221J4P1 |
GRM42-6C0G221J200AJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206Y2000221JFR vs GRM42-6C0G221J200AJ |
1206Y2000221JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1206Y2000221JFR vs 1206Y2000221JFT |
NMC-H1206NPO221J200TRP | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 1206Y2000221JFR vs NMC-H1206NPO221J200TRP |
ERC1206NPO221J200A | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 1206Y2000221JFR vs ERC1206NPO221J200A |
GRM42-6C0G221J200BB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206Y2000221JFR vs GRM42-6C0G221J200BB |
1206J2000221JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | 1206Y2000221JFR vs 1206J2000221JFR |
NPO1206JTTEB221J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206Y2000221JFR vs NPO1206JTTEB221J |
1206A2000221JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y2000221JFR vs 1206A2000221JFR |
1206CG221JBB20D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206Y2000221JFR vs 1206CG221JBB20D |