Part Details for 1206Y123KAXBD03 by SRT Micro Ceramique
Overview of 1206Y123KAXBD03 by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y123KAXBD03
1206Y123KAXBD03 CAD Models
1206Y123KAXBD03 Part Data Attributes
|
1206Y123KAXBD03
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1206Y123KAXBD03
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | D03 | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for 1206Y123KAXBD03
This table gives cross-reference parts and alternative options found for 1206Y123KAXBD03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y123KAXBD03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206-123-K050RCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | 1206Y123KAXBD03 vs CE1206-123-K050RCW |
CE1206A-123-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | 1206Y123KAXBD03 vs CE1206A-123-K050RB |
1206Y123KAFV | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | SRT Micro Ceramique | 1206Y123KAXBD03 vs 1206Y123KAFV |
VJ1206Y123KXAAT2M | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1206Y123KAXBD03 vs VJ1206Y123KXAAT2M |
CE1206A-123-K050RBW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | 1206Y123KAXBD03 vs CE1206A-123-K050RBW |
VJ1206Y123KXAAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1206Y123KAXBD03 vs VJ1206Y123KXAAJ2M |
CE1206A-123-K050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | 1206Y123KAXBD03 vs CE1206A-123-K050RTS |
VJ9722Y123KXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | Vishay Intertechnologies | 1206Y123KAXBD03 vs VJ9722Y123KXAAT |
1206Y123KAFBD03 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | SRT Micro Ceramique | 1206Y123KAXBD03 vs 1206Y123KAFBD03 |
CE1206A-123-K050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | RCD Components Inc | 1206Y123KAXBD03 vs CE1206A-123-K050RT |