Part Details for 1206Y1001P45CCB by Knowles Capacitors
Overview of 1206Y1001P45CCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y1001P45CCB
1206Y1001P45CCB CAD Models
1206Y1001P45CCB Part Data Attributes
|
1206Y1001P45CCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206Y1001P45CCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00000145 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 17.2414% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 17.2414% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206Y1001P45CCB
This table gives cross-reference parts and alternative options found for 1206Y1001P45CCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y1001P45CCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J1001P45CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206J1001P45CCR |
1206J1001P45CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206J1001P45CCC |
1206A1001P45CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206A1001P45CCT |
1206F1001P45CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206F1001P45CCT |
1206F1001P45CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206F1001P45CCB |
1206A1001P45CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206A1001P45CCB |
1206F1001P45CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206F1001P45CCR |
1206F1001P45CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206F1001P45CCC |
1206Y1001P45CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.2414% +Tol, 17.2414% -Tol, C0G, -/+30ppm/Cel TC, 0.00000145uF, 1206, | Knowles Capacitors | 1206Y1001P45CCB vs 1206Y1001P45CCC |