Part Details for 1206Y0635P30BCT by Knowles Capacitors
Overview of 1206Y0635P30BCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y0635P30BCT
1206Y0635P30BCT CAD Models
1206Y0635P30BCT Part Data Attributes
|
1206Y0635P30BCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206Y0635P30BCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000053 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.8868% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1.8868% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206Y0635P30BCT
This table gives cross-reference parts and alternative options found for 1206Y0635P30BCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y0635P30BCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J0635P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206J0635P30BCT |
1206J0635P30BCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206J0635P30BCB |
1206Y0635P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206Y0635P30BCR |
1206J0635P30BCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206J0635P30BCC |
1206J0635P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206J0635P30BCR |
1206F0635P30BCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206F0635P30BCC |
1206F0635P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206F0635P30BCR |
1206A0635P30BCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206A0635P30BCC |
1206Y0635P30BCC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206Y0635P30BCC |
1206A0635P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1.8868% +Tol, 1.8868% -Tol, C0G, -/+30ppm/Cel TC, 0.0000053uF, 1206, | Knowles Capacitors | 1206Y0635P30BCT vs 1206A0635P30BCR |