Part Details for 1206Y0501P30BQT by Syfer Technology
Overview of 1206Y0501P30BQT by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y0501P30BQT
1206Y0501P30BQT CAD Models
1206Y0501P30BQT Part Data Attributes
|
1206Y0501P30BQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206Y0501P30BQT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206Y0501P30BQT
This table gives cross-reference parts and alternative options found for 1206Y0501P30BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y0501P30BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F0501P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 1206, | Knowles Capacitors | 1206Y0501P30BQT vs 1206F0501P30BCT |
1206F0501P30BCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 1206, | Knowles Capacitors | 1206Y0501P30BQT vs 1206F0501P30BCB |
1206H0501P30BCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 1206, | Knowles Capacitors | 1206Y0501P30BQT vs 1206H0501P30BCB |
1206Y0501P30BAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 1206, | Knowles Capacitors | 1206Y0501P30BQT vs 1206Y0501P30BAT |
1206A0501P30BCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 1206, | Knowles Capacitors | 1206Y0501P30BQT vs 1206A0501P30BCT |
1206H0501P30BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0501P30BQT vs 1206H0501P30BQT |
1206A0501P30BCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 1206, | Knowles Capacitors | 1206Y0501P30BQT vs 1206A0501P30BCB |
1206A0501P30BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0501P30BQT vs 1206A0501P30BQB |
1206H0501P30BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0501P30BQT vs 1206H0501P30BQB |
1206F0501P30BCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 1206, | Knowles Capacitors | 1206Y0501P30BQT vs 1206F0501P30BCR |