Part Details for 1206Y0250683KCR by Knowles Capacitors
Overview of 1206Y0250683KCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206Y0250683KCR
1206Y0250683KCR CAD Models
1206Y0250683KCR Part Data Attributes
|
1206Y0250683KCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206Y0250683KCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206Y0250683KCR
This table gives cross-reference parts and alternative options found for 1206Y0250683KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206Y0250683KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206F0250683KCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0250683KCR vs 1206F0250683KCB |
C1206C683K3GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206Y0250683KCR vs C1206C683K3GECAUTO |
C1206X683K3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206Y0250683KCR vs C1206X683K3GEC |
1206H0250683KCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0250683KCR vs 1206H0250683KCT |
C1206C683K3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206Y0250683KCR vs C1206C683K3GECAUTO7210 |
C1206C683K3GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206Y0250683KCR vs C1206C683K3GECTU |
1206F0250683KCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0250683KCR vs 1206F0250683KCR |
CC1206KFNPO8BN683 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206Y0250683KCR vs CC1206KFNPO8BN683 |
1206F0250683KCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206Y0250683KCR vs 1206F0250683KCT |
C1206C683K3GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1206Y0250683KCR vs C1206C683K3GEC7210 |