1206X7R472KE6AB
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206,

Overview of 1206X7R472KE6AB by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1206X7R472KE6AB by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206X7R472KE6AB by American Technical Ceramics Corp

1206X7R472KE6AB
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.8 mm
Length
3.18 mm
Manufacturer Series
X7R
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Strip Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Series
X7R
Size Code
1206
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
1.6 mm
Want to compare parts?
  1. 1206X7R472KE6AB
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206,
    VS

Alternate Parts for 1206X7R472KE6AB

This table gives cross-reference parts and alternative options found for 1206X7R472KE6AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206X7R472KE6AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206AC472K4T4A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206X7R472KE6AB vs 1206AC472K4T4A
1206AC472K4Z4A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206X7R472KE6AB vs 1206AC472K4Z4A
1206AC472KAZ4A Ceramic Capacitor, Ceramic, Kyocera AVX Components 1206X7R472KE6AB vs 1206AC472KAZ4A
1206AC472KAZ2A Ceramic Capacitor, Ceramic, Kyocera AVX Components 1206X7R472KE6AB vs 1206AC472KAZ2A
1206AC472KAT4A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206X7R472KE6AB vs 1206AC472KAT4A
1206AC472KAT2A Capacitor, Ceramic, Chip, General Purpose, 4700pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.060"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 1206X7R472KE6AB vs 1206AC472KAT2A
1206AC472K4T3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206X7R472KE6AB vs 1206AC472K4T3A
KGF31AR73A472KU Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206X7R472KE6AB vs KGF31AR73A472KU
1206X7R472KT6SB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, American Technical Ceramics Corp 1206X7R472KE6AB vs 1206X7R472KT6SB
NMC-P1206X7R472K1KTRPLPF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, NIC Components Corp 1206X7R472KE6AB vs NMC-P1206X7R472K1KTRPLPF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206X7R472KE6AB by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206X7R472KE6AB by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 1206X7R472KE6AB would you like to use for your alert(s)?
  • Please alert me when 1206X7R472KE6AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206X7R472KE6AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206X7R472KE6AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206X7R472KE6AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206X7R472KE6AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206X7R472KE6AB by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: