Part Details for 1206X7R334K1F3 by Presidio Components Inc
Overview of 1206X7R334K1F3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206X7R334K1F3
1206X7R334K1F3 CAD Models
1206X7R334K1F3 Part Data Attributes
|
1206X7R334K1F3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
1206X7R334K1F3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206X7R334K1F3
This table gives cross-reference parts and alternative options found for 1206X7R334K1F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206X7R334K1F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206X7R334K25B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 1206X7R334K1F3 vs ERC1206X7R334K25B |
1206X7R334K1NT94 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206X7R334K1F3 vs 1206X7R334K1NT94 |
250R18W334KV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 1206X7R334K1F3 vs 250R18W334KV4T |
GRM42-6X7R334K025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206X7R334K1F3 vs GRM42-6X7R334K025AD |
ERC1206X7R334K25D | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 1206X7R334K1F3 vs ERC1206X7R334K25D |
1206X7R334K1FA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206X7R334K1F3 vs 1206X7R334K1FA |
CL31B334KACWPNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 1206X7R334K1F3 vs CL31B334KACWPNC |
CL31B334KAC5PNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 1206X7R334K1F3 vs CL31B334KAC5PNS |
GMC31X7R334K25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1206X7R334K1F3 vs GMC31X7R334K25NTTLF |
1206X7R334K1F1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206X7R334K1F3 vs 1206X7R334K1F1 |