Part Details for 1206X7R153J630V by Synton-Tech Corp
Overview of 1206X7R153J630V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206X7R153J630V
1206X7R153J630V CAD Models
1206X7R153J630V Part Data Attributes
|
1206X7R153J630V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
1206X7R153J630V
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206X7R153J630V
This table gives cross-reference parts and alternative options found for 1206X7R153J630V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206X7R153J630V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-630/153JX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Tecate Group | 1206X7R153J630V vs CMC-630/153JX1206WF |
CMC-630/153JX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Tecate Group | 1206X7R153J630V vs CMC-630/153JX1206TF |
CS1206JKZ153 | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.015uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 1206X7R153J630V vs CS1206JKZ153 |
CC1206JFX7RZBB153 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206X7R153J630V vs CC1206JFX7RZBB153 |
C1206X153J631T | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Holy Stone Enterprise Co Ltd | 1206X7R153J630V vs C1206X153J631T |
222298115538 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | YAGEO Corporation | 1206X7R153J630V vs 222298115538 |
C1206X153J631BDO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Holy Stone Enterprise Co Ltd | 1206X7R153J630V vs C1206X153J631BDO |
CC1206JKX7RZBB153 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206X7R153J630V vs CC1206JKX7RZBB153 |
12062R153JZBB0D | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | YAGEO Corporation | 1206X7R153J630V vs 12062R153JZBB0D |
C1206X153J631B | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Holy Stone Enterprise Co Ltd | 1206X7R153J630V vs C1206X153J631B |