Part Details for 1206X5R226K6.3V by Synton-Tech Corp
Overview of 1206X5R226K6.3V by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206X5R226K6.3V
1206X5R226K6.3V CAD Models
1206X5R226K6.3V Part Data Attributes
|
1206X5R226K6.3V
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
1206X5R226K6.3V
Synton-Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206X5R226K6.3V
This table gives cross-reference parts and alternative options found for 1206X5R226K6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206X5R226K6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R226K06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | 1206X5R226K6.3V vs CM316X5R226K06AL |
C1206B226K007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Holy Stone Enterprise Co Ltd | 1206X5R226K6.3V vs C1206B226K007T |
C1206X5R226K6R3NPL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Eyang Technology Development Co Ltd | 1206X5R226K6.3V vs C1206X5R226K6R3NPL |
C1206C226K9PACTU | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | 1206X5R226K6.3V vs C1206C226K9PACTU |
C1206X5R226K6R3NRL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Eyang Technology Development Co Ltd | 1206X5R226K6.3V vs C1206X5R226K6R3NRL |
C1206B226K007TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 1206X5R226K6.3V vs C1206B226K007TY |
GRT31CR60J226KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | 1206X5R226K6.3V vs GRT31CR60J226KE01L |
CM316X5R226K06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | 1206X5R226K6.3V vs CM316X5R226K06AB |
C1206C226K9PALTU | CAP,CERAMIC,22UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | KEMET Corporation | 1206X5R226K6.3V vs C1206C226K9PALTU |
SCM31D226KJNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Surge Components Inc | 1206X5R226K6.3V vs SCM31D226KJNE |