Part Details for 1206WL361KT by American Technical Ceramics Corp
Overview of 1206WL361KT by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1206WL361KT
1206WL361KT CAD Models
1206WL361KT Part Data Attributes
|
1206WL361KT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
1206WL361KT
American Technical Ceramics Corp
General Purpose Inductor, 0.36uH, 10%, Ceramic-Core, 1408,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |