There are no models available for this part yet.
Overview of 1206W4F7871T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206W4F7871T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206W4F7871T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
CAD Models for 1206W4F7871T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206W4F7871T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206W4F7871T5E
This table gives cross-reference parts and alternative options found for 1206W4F7871T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W4F7871T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A7871FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206W4F7871T5E vs 9C12063A7871FKHFT |
NMCT1206FT7K87 | RESISTOR, 0.25W, 1%, 100ppm, 7870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206W4F7871T5E vs NMCT1206FT7K87 |
RC1206FR-137K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206W4F7871T5E vs RC1206FR-137K87 |
NRCS12F7871TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | 1206W4F7871T5E vs NRCS12F7871TRF |
MC12067871FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206W4F7871T5E vs MC12067871FB |
D25AP1007K871%PN | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | 1206W4F7871T5E vs D25AP1007K871%PN |
CR-06FHF--7K87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206W4F7871T5E vs CR-06FHF--7K87 |
NMCT1206FG7K87 | RESISTOR, 0.25W, 1%, 100ppm, 7870ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206W4F7871T5E vs NMCT1206FG7K87 |
RC1206F7871-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | 1206W4F7871T5E vs RC1206F7871-07-T70 |
D2512068B7871FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206W4F7871T5E vs D2512068B7871FB5 |