1206W107M4R0NGX072T
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 1206W107M4R0NGX072T by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 1206W107M4R0NGX072T by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206W107M4R0NGX072T by Knowles Capacitors

1206W107M4R0NGX072T
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
100 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.83 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.62 mm
Want to compare parts?
  1. 1206W107M4R0NGX072T
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 1206W107M4R0NGX072T

This table gives cross-reference parts and alternative options found for 1206W107M4R0NGX072T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206W107M4R0NGX072T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC-4R0/107MX51206WF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP Tecate Group 1206W107M4R0NGX072T vs CMC-4R0/107MX51206WF
CMC-4R0/107MX51206TFF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP Tecate Group 1206W107M4R0NGX072T vs CMC-4R0/107MX51206TFF
CMC-4R0/107MX51206T13FF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP Tecate Group 1206W107M4R0NGX072T vs CMC-4R0/107MX51206T13FF
CMC-4R0/107MX51206TF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP Tecate Group 1206W107M4R0NGX072T vs CMC-4R0/107MX51206TF
CMC-004/107MX51206W Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, Tecate Group 1206W107M4R0NGX072T vs CMC-004/107MX51206W
CL31A107MRHNNNF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP Samsung Electro-Mechanics 1206W107M4R0NGX072T vs CL31A107MRHNNNF
1206W107M4R0YX072T Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206W107M4R0NGX072T vs 1206W107M4R0YX072T
CMC-004/107MX51206WF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Tecate Group 1206W107M4R0NGX072T vs CMC-004/107MX51206WF
CMC-004/107MX51206TF Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Tecate Group 1206W107M4R0NGX072T vs CMC-004/107MX51206TF
1206W107M4R0YX072W Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 100uF, 1206, Knowles Capacitors 1206W107M4R0NGX072T vs 1206W107M4R0YX072W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206W107M4R0NGX072T by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206W107M4R0NGX072T by Knowles Capacitors

  • Please alert me when 1206W107M4R0NGX072T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206W107M4R0NGX072T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206W107M4R0NGX072T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206W107M4R0NGX072T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206W107M4R0NGX072T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206W107M4R0NGX072T by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: