Part Details for 1206V430C101SNT by Capax Technologies Inc
Overview of 1206V430C101SNT by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206V430C101SNT
1206V430C101SNT CAD Models
1206V430C101SNT Part Data Attributes
|
1206V430C101SNT
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1206V430C101SNT
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.048 mm | |
Negative Tolerance | 0.5814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 0.5814% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.524 mm |
Alternate Parts for 1206V430C101SNT
This table gives cross-reference parts and alternative options found for 1206V430C101SNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206V430C101SNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206V430C101ST- | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101ST- |
1206V430C101ST-H | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101ST-H |
1206V430C101ST-B | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101ST-B |
1206V430C101SNT-A | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101SNT-A |
1206V430C101PT-C | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101PT-C |
1206V430C101PT-H | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101PT-H |
1206V430C101PT- | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101PT- |
1206V430C101ST-C | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101ST-C |
1206V430C101GT-A | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101GT-A |
1206V430C101GT-C | Ceramic Capacitor, Ceramic, 100V, 0.5814% +Tol, 0.5814% -Tol, N4700, -4700ppm/Cel TC, 0.000043uF, 1206, | Capax Technologies Inc | 1206V430C101SNT vs 1206V430C101GT-C |