1206SW8J0681TBE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of 1206SW8J0681TBE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1206SW8J0681TBE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206SW8J0681TBE by Royal Electronic Factory (Thailand) Co Ltd

1206SW8J0681TBE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.125 W
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Series
1206(1/8W,GJ TOL)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. 1206SW8J0681TBE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for 1206SW8J0681TBE

This table gives cross-reference parts and alternative options found for 1206SW8J0681TBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SW8J0681TBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206SW8J0681BDE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681BDE
1206SW8J0681C5E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681C5E
1206SW8J0681CDE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681CDE
1206SW8J0681BCE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681BCE
CR1206-8W-681JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD 1206SW8J0681TBE vs CR1206-8W-681JT
1206SW8J0681TAE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681TAE
1206SW8J0681C4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681C4
1206SW8J0681TDE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681TDE
1206SW8J0681BBE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681BBE
1206SW8J0681T2E Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 1206SW8J0681TBE vs 1206SW8J0681T2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206SW8J0681TBE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206SW8J0681TBE by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 1206SW8J0681TBE would you like to use for your alert(s)?
  • Please alert me when 1206SW8J0681TBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206SW8J0681TBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206SW8J0681TBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206SW8J0681TBE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206SW8J0681TBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206SW8J0681TBE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: