Part Details for 1206SW8J0134BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206SW8J0134BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206SW8J0134BD
1206SW8J0134BD CAD Models
1206SW8J0134BD Part Data Attributes
|
1206SW8J0134BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206SW8J0134BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/8W,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206SW8J0134BD
This table gives cross-reference parts and alternative options found for 1206SW8J0134BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SW8J0134BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206SW8J0134B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134B3 |
1206SW8J0134B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134B5E |
1206SW8J0134C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134C4 |
1206SW8J0134T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134T2 |
1206SW8J0134CBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134CBE |
1206SW8J0134TA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134TA |
1206SW8J0134T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134T4E |
1206SW8J0134C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134C5 |
CR1206-8W-134JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206SW8J0134BD vs CR1206-8W-134JT |
1206SW8J0134T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | 1206SW8J0134BD vs 1206SW8J0134T1 |