Part Details for 1206SFP150F/63 by Littelfuse Inc
Overview of 1206SFP150F/63 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for 1206SFP150F/63
1206SFP150F/63 CAD Models
1206SFP150F/63 Part Data Attributes
|
1206SFP150F/63
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206SFP150F/63
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 1.8 mm | |
Body Height | 1.17 mm | |
Body Length or Diameter | 3.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Pre-arcing Time-Min | 0.2 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206SFP150F/63
This table gives cross-reference parts and alternative options found for 1206SFP150F/63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SFP150F/63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBF32152ASTP | Electric Fuse, Slow Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | 1206SFP150F/63 vs SBF32152ASTP |
S1206S1.5 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 1206SFP150F/63 vs S1206S1.5 |
TR-0603HV1-5-R | Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | 1206SFP150F/63 vs TR-0603HV1-5-R |
SF-1206HIA150M-2 | Electric Fuse, Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | 1206SFP150F/63 vs SF-1206HIA150M-2 |
PF1206H1.5 | Electric Fuse | ProTek Devices | 1206SFP150F/63 vs PF1206H1.5 |
SF-1206S150M-2 | Electric Fuse, Slow Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | 1206SFP150F/63 vs SF-1206S150M-2 |
PF1206S1.5 | Electric Fuse | ProTek Devices | 1206SFP150F/63 vs PF1206S1.5 |
CFS12V6T1R50 | Electric Fuse, 1.5A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 1206SFP150F/63 vs CFS12V6T1R50 |
040701.5WRA | Electric Fuse, 1.5A, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 1206SFP150F/63 vs 040701.5WRA |
154000.1,5GT-1K | Electric Fuse, Very Fast Blow, 1.5A, 63VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | 1206SFP150F/63 vs 154000.1,5GT-1K |