1206SC161KAT1A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206,

Overview of 1206SC161KAT1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1206SC161KAT1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1206SC161KAT1A by Kyocera AVX Components

1206SC161KAT1A
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.52 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. 1206SC161KAT1A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206,
    VS

Alternate Parts for 1206SC161KAT1A

This table gives cross-reference parts and alternative options found for 1206SC161KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SC161KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206SC161KAZ1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components 1206SC161KAT1A vs 1206SC161KAZ1A
1206SC161KAX9A CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.00016uF, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components 1206SC161KAT1A vs 1206SC161KAX9A
LD06SC161KAB9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206, Kyocera AVX Components 1206SC161KAT1A vs LD06SC161KAB9A
1206SC161KA13A Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206, Kyocera AVX Components 1206SC161KAT1A vs 1206SC161KA13A
LD06SC161KAX1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206, Kyocera AVX Components 1206SC161KAT1A vs LD06SC161KAX1A
1206SC161KAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 1206, CHIP Kyocera AVX Components 1206SC161KAT1A vs 1206SC161KAX3A
LD06SC161KAB1A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206, Kyocera AVX Components 1206SC161KAT1A vs LD06SC161KAB1A
1206SC161KA19A Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206, Kyocera AVX Components 1206SC161KAT1A vs 1206SC161KA19A
1206SC161KAT3A Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206, Kyocera AVX Components 1206SC161KAT1A vs 1206SC161KAT3A
LD06SC161KAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00016uF, 1206, Kyocera AVX Components 1206SC161KAT1A vs LD06SC161KAX3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206SC161KAT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206SC161KAT1A by Kyocera AVX Components

  • Please alert me when 1206SC161KAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206SC161KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206SC161KAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206SC161KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206SC161KAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206SC161KAT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: