There are no models available for this part yet.
Overview of 1206SC122KAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206SC122KAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1206SC122KAT1A-ND
|
DigiKey | CAP CER 1200PF 1.5KV X7R 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2318 | Buy Now | |
DISTI #
1206SC122KAT1A
|
Avnet Americas | Cap Ceramic 0.0012uF 1500V X7R 10% SMD 1206 125°C T/R - Tape and Reel (Alt: 1206SC122KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2580 | Buy Now | |
DISTI #
581-1206SC122K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 1200pF X7R 120 6 10% Tol HV RoHS: Compliant | 1862 |
|
$0.1960 / $0.7100 | Buy Now |
CAD Models for 1206SC122KAT1A by Kyocera AVX Components
Part Data Attributes for 1206SC122KAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8034 mm
|
JESD-609 Code
|
e3
|
Length
|
3.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 1206SC122KAT1A
This table gives cross-reference parts and alternative options found for 1206SC122KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SC122KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31AR73N122KU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC122KAT1A vs KGM31AR73N122KU |
1206SC122KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC122KAT1A vs 1206SC122KAT4A |
1206SC122KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC122KAT1A vs 1206SC122KAT3A |
1206SC122KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC122KAT1A vs 1206SC122KA12A |
CHV1206N1K5122KXTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1206SC122KAT1A vs CHV1206N1K5122KXTD |
1206SC122KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 1206SC122KAT1A vs 1206SC122KA14A |
1206SC122KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1206SC122KAT1A vs 1206SC122KAZ2A |
1206SC122KAT2A | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 1500V, ±10%, X7R, 1206 (3216 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1206SC122KAT1A vs 1206SC122KAT2A |