Part Details for 1206SA430KAX9A by Kyocera AVX Components
Overview of 1206SA430KAX9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206SA430KAX9A
1206SA430KAX9A CAD Models
1206SA430KAX9A Part Data Attributes
|
1206SA430KAX9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206SA430KAX9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206SA430KAX9A
This table gives cross-reference parts and alternative options found for 1206SA430KAX9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SA430KAX9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206SA430KATBE | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KATBE |
1206SA430KA1BE | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KA1BE |
1206SA430KA1ME | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KA1ME |
1206SA430KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KAZ3A |
LD06SA430KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs LD06SA430KAB9A |
1206SA430KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KAX1A |
1206SA430KAT3A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KAT3A |
LD06SA430KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs LD06SA430KAX9A |
1206SA430KA19A | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KA19A |
1206SA430KATRE | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000043uF, 1206, | Kyocera AVX Components | 1206SA430KAX9A vs 1206SA430KATRE |