There are no models available for this part yet.
Overview of 1206S4J0912CA by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1206S4J0912CA by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206S4J0912CA by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
9100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
1206(1/4WS,GJ TOL)
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206S4J0912CA
This table gives cross-reference parts and alternative options found for 1206S4J0912CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0912CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-912-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J0912CA vs MC1206-912-JBW |
CR32912JV | RESISTOR, 0.25W, 5%, 200ppm, 9100ohm, SURFACE MOUNT, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4J0912CA vs CR32912JV |
RC1206J912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | 1206S4J0912CA vs RC1206J912 |
1206S4J0912BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0912CA vs 1206S4J0912BCE |
MCR18EZPJ912 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | 1206S4J0912CA vs MCR18EZPJ912 |
CRG1206-T-912JT | Fixed Resistor, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | 1206S4J0912CA vs CRG1206-T-912JT |
MC12069101JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J0912CA vs MC12069101JT |
1206S4J0912C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0912CA vs 1206S4J0912C5 |
RK73B2BRTTDD912J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J0912CA vs RK73B2BRTTDD912J |
1206S4J0912TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0912CA vs 1206S4J0912TA |