Part Details for 1206S4J0821TBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0821TBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J0821TBE
1206S4J0821TBE CAD Models
1206S4J0821TBE Part Data Attributes
|
1206S4J0821TBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0821TBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0821TBE
This table gives cross-reference parts and alternative options found for 1206S4J0821TBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0821TBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-821JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | 1206S4J0821TBE vs CR1206-4W-821JSNT-13 |
1206S4J0821B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0821TBE vs 1206S4J0821B4E |
RK73B2BXTED821J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0821TBE vs RK73B2BXTED821J |
1206S4J0821B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0821TBE vs 1206S4J0821B2E |
RMCF1206JG820R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4J0821TBE vs RMCF1206JG820R |
FWF06JT-821 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4J0821TBE vs FWF06JT-821 |
SG73P2BLBK821J | RES,SMT,THICK FILM,820 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4J0821TBE vs SG73P2BLBK821J |
MC1206-821-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J0821TBE vs MC1206-821-JT201Q |
1206S4J0821T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0821TBE vs 1206S4J0821T2 |
RC1206J821 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | 1206S4J0821TBE vs RC1206J821 |