Part Details for 1206S4J0684BD by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0684BD by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J0684BD
1206S4J0684BD CAD Models
1206S4J0684BD Part Data Attributes
|
1206S4J0684BD
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0684BD
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0684BD
This table gives cross-reference parts and alternative options found for 1206S4J0684BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0684BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-684JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 1206S4J0684BD vs CR1206-4W-684JT-13 |
MCR18EZHJ684 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | 1206S4J0684BD vs MCR18EZHJ684 |
CRCW1206680KJNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4J0684BD vs CRCW1206680KJNEC |
1206S4J0684B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0684BD vs 1206S4J0684B2 |
FCF06JY684 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4J0684BD vs FCF06JY684 |
MC1206-684-JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J0684BD vs MC1206-684-JT |
RK73B2BRTBK684J | RES,SMT,THICK FILM,680K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4J0684BD vs RK73B2BRTBK684J |
1206S4J0684T2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0684BD vs 1206S4J0684T2 |
1206S4J0684TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0684BD vs 1206S4J0684TDE |
RK73A2BTTE684J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J0684BD vs RK73A2BTTE684J |