Part Details for 1206S4J0562C5 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0562C5 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J0562C5
1206S4J0562C5 CAD Models
1206S4J0562C5 Part Data Attributes
|
1206S4J0562C5
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0562C5
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0562C5
This table gives cross-reference parts and alternative options found for 1206S4J0562C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0562C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0562TDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0562C5 vs 1206S4J0562TDE |
RK73B2BTTEB562J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J0562C5 vs RK73B2BTTEB562J |
RMF12JT562 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | 1206S4J0562C5 vs RMF12JT562 |
RMS12JT562 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 1206S4J0562C5 vs RMS12JT562 |
ERJU08J562V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 1206S4J0562C5 vs ERJU08J562V |
RK73B2BLTC562J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4J0562C5 vs RK73B2BLTC562J |
TSR8LTJ562V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | 1206S4J0562C5 vs TSR8LTJ562V |
D25AP2005K65%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | 1206S4J0562C5 vs D25AP2005K65%P0 |
SG73P2BLTDD562J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4J0562C5 vs SG73P2BLTDD562J |
MC1206P-562-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J0562C5 vs MC1206P-562-JB201 |