Part Details for 1206S4J0434C5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0434C5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J0434C5E
1206S4J0434C5E CAD Models
1206S4J0434C5E Part Data Attributes
|
1206S4J0434C5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0434C5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0434C5E
This table gives cross-reference parts and alternative options found for 1206S4J0434C5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0434C5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206430KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 1206S4J0434C5E vs CRCW1206430KJNEA |
CR32-434JB | Fixed Resistor, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4J0434C5E vs CR32-434JB |
WR12X434JBR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4J0434C5E vs WR12X434JBR |
SCR32-434JV | Fixed Resistor, 0.33W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 1206S4J0434C5E vs SCR32-434JV |
SG73P2BLTE434J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0434C5E vs SG73P2BLTE434J |
CRCW1206430KJNTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | 1206S4J0434C5E vs CRCW1206430KJNTA |
RMF12JT434 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | 1206S4J0434C5E vs RMF12JT434 |
MC1206-434-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4J0434C5E vs MC1206-434-JBW |
RK73B2BRTBK434J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4J0434C5E vs RK73B2BRTBK434J |
RC1206J434 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | 1206S4J0434C5E vs RC1206J434 |