Part Details for 1206S4J0245TB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0245TB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J0245TB
1206S4J0245TB CAD Models
1206S4J0245TB Part Data Attributes
|
1206S4J0245TB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0245TB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0245TB
This table gives cross-reference parts and alternative options found for 1206S4J0245TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0245TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4J0245B5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0245TB vs 1206S4J0245B5E |
SG73P2BLTED245J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4J0245TB vs SG73P2BLTED245J |
1206S4J0245CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0245TB vs 1206S4J0245CAE |
RMCS1206JT2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4J0245TB vs RMCS1206JT2M40 |
MC1206P-245-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1206, | RCD Components Inc | 1206S4J0245TB vs MC1206P-245-JB |
SG73S2BLTD245J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0245TB vs SG73S2BLTD245J |
WR12X245JGLJ | Fixed Resistor, 0.25W, 2400000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1206S4J0245TB vs WR12X245JGLJ |
1206S4J0245B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0245TB vs 1206S4J0245B4 |
CR32-245JT | Fixed Resistor | ASJ Holdings Limited | 1206S4J0245TB vs CR32-245JT |
WR12X245JQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | 1206S4J0245TB vs WR12X245JQ |