Part Details for 1206S4J0240C3E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0240C3E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J0240C3E
1206S4J0240C3E CAD Models
1206S4J0240C3E Part Data Attributes
|
1206S4J0240C3E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0240C3E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,GJ TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0240C3E
This table gives cross-reference parts and alternative options found for 1206S4J0240C3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0240C3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR18ERTJ240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | 1206S4J0240C3E vs MCR18ERTJ240 |
RK73B2BRTBK240J | RES,SMT,THICK FILM,24 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4J0240C3E vs RK73B2BRTBK240J |
RK73B2BLTP240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | 1206S4J0240C3E vs RK73B2BLTP240J |
RK73A2BLTED240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0240C3E vs RK73A2BLTED240J |
CRCW1206240JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4J0240C3E vs CRCW1206240JRT1 |
RK73B2BRTTED240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J0240C3E vs RK73B2BRTTED240J |
CR32-240JB | Fixed Resistor, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 1206S4J0240C3E vs CR32-240JB |
CRCW120624R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 1206S4J0240C3E vs CRCW120624R0JNEBC |
HQ06S4J0240TCE | Fixed Resistor, 0.25W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0240C3E vs HQ06S4J0240TCE |
RMCF1206JB24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4J0240C3E vs RMCF1206JB24R0 |