Part Details for 1206S4J020JTDE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J020JTDE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4J020JTDE
1206S4J020JTDE CAD Models
1206S4J020JTDE Part Data Attributes
|
1206S4J020JTDE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J020JTDE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J020JTDE
This table gives cross-reference parts and alternative options found for 1206S4J020JTDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J020JTDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTTDB2R0J | RES,SMT,THICK FILM,2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4J020JTDE vs RK73B2BRTTDB2R0J |
1206W4J020JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J020JTDE vs 1206W4J020JT5E |
RK73B2BRTBK2R0J | RES,SMT,THICK FILM,2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4J020JTDE vs RK73B2BRTBK2R0J |
1206S4J020JB4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J020JTDE vs 1206S4J020JB4E |
SG73P2BLBK2R0J | RES,SMT,THICK FILM,2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | 1206S4J020JTDE vs SG73P2BLBK2R0J |
1206S4J020JT4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J020JTDE vs 1206S4J020JT4 |
RM73B2BT2R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J020JTDE vs RM73B2BT2R0J |
RPC1206JT2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4J020JTDE vs RPC1206JT2R00 |
CTTKFR1206JTF2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 1206S4J020JTDE vs CTTKFR1206JTF2R00 |
RMCF1206JB2R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1206S4J020JTDE vs RMCF1206JB2R00 |