There are no models available for this part yet.
Overview of 1206S4J0184T5E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1206S4J0184T5E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-1206S4J0184T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now | |
DISTI #
SMD1206-180K
|
TME | Resistor: thick film, SMD, 1206, 180kΩ, 0.25W, ±5%, -55÷125°C Min Qty: 100 | 42700 |
|
$0.0026 / $0.0148 | Buy Now | |
DISTI #
1206S4J0184T5E
|
TME | Resistor: thick film, SMD, 1206, 180kΩ, 250mW, ±5%, -55÷125°C Min Qty: 5000 | 5000 |
|
$0.0022 / $0.0028 | Buy Now |
CAD Models for 1206S4J0184T5E by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206S4J0184T5E by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
180000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206S4J0184T5E
This table gives cross-reference parts and alternative options found for 1206S4J0184T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0184T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA12J184TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | 1206S4J0184T5E vs NRCA12J184TR10QYF |
MC1206L6J1803SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | 1206S4J0184T5E vs MC1206L6J1803SE |
RS06K184JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 1206S4J0184T5E vs RS06K184JC |
232271161184L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4J0184T5E vs 232271161184L |
RC1206JR-13180KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206S4J0184T5E vs RC1206JR-13180KP |
NQ06W4J0184T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0184T5E vs NQ06W4J0184T5E |
9C12063A1803JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 1206S4J0184T5E vs 9C12063A1803JKAFT |
PWR06JTEO1803 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 1206S4J0184T5E vs PWR06JTEO1803 |
CQ06W4J0184T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0184T5E vs CQ06W4J0184T5E |
9C12063A1803JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | 1206S4J0184T5E vs 9C12063A1803JKPF3 |