Part Details for 1206S4J0111T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4J0111T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206S4J0111T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4J0111T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
SMD1206-110R
|
TME | Resistor: thick film, SMD, 1206, 110Ω, 0.25W, ±5%, -55÷125°C Min Qty: 100 | 199199 |
|
$0.0026 / $0.0148 | Buy Now |
DISTI #
1206S4J0111T5E
|
TME | Resistor: thick film, SMD, 1206, 110Ω, 250mW, ±5%, -55÷125°C Min Qty: 5000 | 30000 |
|
$0.0022 / $0.0028 | Buy Now |
Part Details for 1206S4J0111T5E
1206S4J0111T5E CAD Models
1206S4J0111T5E Part Data Attributes
|
1206S4J0111T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4J0111T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4J0111T5E
This table gives cross-reference parts and alternative options found for 1206S4J0111T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0111T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR-06JPA--110R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | 1206S4J0111T5E vs CR-06JPA--110R |
9C12063A1100JKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4J0111T5E vs 9C12063A1100JKPFT |
HQ06S4J0111TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.25W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | 1206S4J0111T5E vs HQ06S4J0111TEE |
RMEF1206JT110R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | 1206S4J0111T5E vs RMEF1206JT110R |
RC1206JR-13110R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4J0111T5E vs RC1206JR-13110R |
RC1206JR-10110RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | 1206S4J0111T5E vs RC1206JR-10110RL |
NMCR1206JT110R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,110 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | 1206S4J0111T5E vs NMCR1206JT110R |
RMNW32K111JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | 1206S4J0111T5E vs RMNW32K111JTP |
FNF06JV-111 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | 1206S4J0111T5E vs FNF06JV-111 |
AF1206JR-13110RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | 1206S4J0111T5E vs AF1206JR-13110RL |