There are no models available for this part yet.
Overview of 1206S4J0111BAE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1206S4J0111BAE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 1206S4J0111BAE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
1206(1/4WS,GJ TOL)
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for 1206S4J0111BAE
This table gives cross-reference parts and alternative options found for 1206S4J0111BAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4J0111BAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J110RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 1206S4J0111BAE vs CR1206J110RP05 |
RK73B2BLTDD111J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0111BAE vs RK73B2BLTDD111J |
SG73S2BTTED111J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J0111BAE vs SG73S2BTTED111J |
RK73B2BLTEB111J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0111BAE vs RK73B2BLTEB111J |
1206S4J0111TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0111BAE vs 1206S4J0111TC |
FCF06JT-111-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4J0111BAE vs FCF06JT-111-W |
SG73S2BLTE111J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0111BAE vs SG73S2BLTE111J |
1206S4J0111TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4J0111BAE vs 1206S4J0111TBE |
SG73S2BTTDD111J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 1206S4J0111BAE vs SG73S2BTTDD111J |
RK73B2BLTDB111J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 1206S4J0111BAE vs RK73B2BLTDB111J |